| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2177908-1 |
| Amperage: | 1 A |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Wire Size: | .13 - .17 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Clean Body |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP2177908-1 |
2177908-1
| Heilind Number: | AMP2177908-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2177908-1 |
| Datasheet: | Agency Approval Document (CSA Certificate) |
| ECAD Model: |
Specifications
Detailed Description
Ideal for automotive, truck, bus, and off-road applications, this MCON 0.50 TERMINAL offers reliable connectivity with a 1 A amperage rating. Designed for easy installation, it features a F-Crimp crimp type and tin contact plating. With an operating temperature range of -40 to 105 °C (-40 to 221 °F), it ensures performance in various environments. The terminal's primary locking feature and receptacle splice type guarantee secure connections, while its compliance with RoHS regulations underscores its commitment to environmental responsibility. Suitable for wire sizes ranging from .13 to .17 mm², it is an essential component for automotive connectors and accessories.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151332-2 | ![]() | |
| TE Connectivity 2-1579028-8 | ![]() | |
| TE Connectivity 2305570-1 | ![]() | |
| TE Connectivity 2836540-2 | ![]() | |
| TE Connectivity 2380840-1 | ![]() |


