| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2177908-3 |
| Amperage: | 1 A |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -40 - 150 °C, -40 - 302 °F |
| Wire Size: | .13 - .17 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Clean Body |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP2177908-3 |
2177908-3
| Heilind Number: | AMP2177908-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2177908-3 |
| Datasheet: | Agency Approval Document (CSA Certificate) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive, truck, bus, or off-road vehicle with our high-quality MCON 0.5 CB Contact. Designed for optimal performance, this crimp terminal features a durable tin plating, ensuring reliable conductivity in a wide operating temperature range from -40 to 150°C (-40 to 302°F). Its F-Crimp design and primary locking feature provide secure attachment to wires ranging from .13 to .17 mm², guaranteeing a stable connection. Compliant with RoHS standards, this receptacle is a must-have for any automotive enthusiast looking to upgrade their vehicle's electrical system.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151332-2 | ![]() | |
| TE Connectivity 2-1579028-8 | ![]() | |
| TE Connectivity 2305570-1 | ![]() | |
| TE Connectivity 2836540-2 | ![]() | |
| TE Connectivity 2380840-1 | ![]() |


