| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2178301-1 |
| Series: | FASTON 250 |
| Contact Material: | Steel |
| Contact Plating: | Pre-Nickel |
| Overall Length: | 19 mm, .748 in |
| Material: | Steel |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 250 °C, -40 - 482 °F |
| Wire Size: | 10 - 12 AWG, 3.31 - 5.26 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .141 - .197 in, 3.6 - 5 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP2178301-1 |
2178301-1
Specifications
Detailed Description
Enhance your electrical connections with our FASTON 250 series receptacle. Crafted from durable steel with pre-nickel plating, this terminal ensures reliable performance in extreme temperatures ranging from -40 to 250°C (-40 to 482°F). Its straight orientation and F-crimp design accommodate 10-12 AWG wires, providing a secure connection for various applications. With an overall length of 19mm (.748 in) and compatibility with 6.35mm (.25 in) wide tabs, it offers versatility in installation. Trust in our RoHS-compliant product for efficient and compliant wire termination solutions.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150338-1 | TE Connectivity 2178301-1 Application Tooling | ![]() |
| TE Connectivity 2150338-2 | TE Connectivity 2178301-1 Application Tooling | ![]() |
| TE Connectivity 7-2150338-7 | TE Connectivity 2178301-1 Application Tooling | ![]() |


