| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2178410-1 |
| Color: | Black |
| Amperage: | 170 A |
| Gender: | Receptacle |
| Mount Type: | Board Mount |
| Contact Material: | High Conductivity Copper Alloy |
| Contact Plating: | Tin |
| Contact Size: | 2 |
| Contact Length: | 14.95 mm, .59 in |
| Contact Amperage: | 170 A |
| Number of Positions: | 2 |
| Mount Orientation: | Right Angle |
| GPL: | K77 |
| Packaging: | Tray |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Power |
| Sealable: | No |
| Mating Alignment: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | D037 |
| Connector System: | Board-to-Bus Bar |
| ECCN: | EAR99 |
| Contact Style: | Socket |
| PCB Mounting Style: | Through Hole - Solder |
| Hot Pluggable: | Yes |
| Part Aliases: | 2178410-1 |
| SKU: | AMP2178410-1 |
2178410-1
| Heilind Number: | AMP2178410-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2178410-1 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Crown Clip Junior Conn, a sleek and powerful addition to your electronic setup. This black receptacle connector boasts a high amperage of 170 A, making it ideal for power applications. With a right-angle board mount orientation and durable construction featuring High Conductivity Copper Alloy contacts plated with tin, it ensures reliable performance even in demanding environments. Its two contact positions and socket contact style facilitate secure connections, while the through-hole solder PCB mounting style guarantees easy installation. Operating flawlessly in a wide temperature range from -65 to 105°C (-85 to 221°F), this connector is a versatile and essential component for your projects. Compliant with RoHS regulations, it offers peace of mind in terms of environmental responsibility. Upgrade your power connectivity with the Crown Clip Junior Conn.

