2178415-1

Heilind Number:AMP2178415-1
Manufacturer:TE Connectivity
Manufacturer Number:2178415-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MJ,RJ45,SMT,SHLD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2178415-1
Color:Black
Series:CGS SM
Amperage:1.5 A
Housing Material:High Temperature Thermoplastic
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:.04 in, 1.02 mm
USOC Codes:RJ45
LAN Category:Cat 5
Compatible RJ Type:RJ45
Keying:No
Package Quantity:200
Number of Positions:8
Housing Color:Black
Mount Orientation:Right Angle
Latch Orientation:Inverted - Latch Up
GPL:073
Profile:Standard
Shield Material:Brass
Shield Plating Material:Nickel
Connector Contact Density:Standard
Number of Loaded Positions:8
Mating Entry Location:Side
Number of PCB Ground Tabs:2
Port Configuration:Single Port
Port Matrix Configuration:1 x 1
Status Indicator:None
Packaging:Box and Tray, Reel
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1.27 µm, 50 µin
Panel Mount:Without
Shielded:Yes
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Gold Flash
Connector Height:13.35 mm, .525 in
Grounding Options:PCB and Panel Ground
Connector Type:Jack
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Connectors and Connector Components Type:Connector
Product Code:A190
Modular Product Type:RJ Type Jacks & Plugs
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
SKU:AMP2178415-1

Detailed Description

Enhance your network connectivity with our MJ RJ45 SMT SHLD connector, designed for seamless integration on circuit boards. Engineered with high temperature thermoplastic housing and UL 94V-0 standards compliance, it ensures reliable performance even in demanding environments. The black housing and right angle mount orientation offer versatility in installation. Featuring 8 positions, Cat 5 compatibility, and gold-plated contact mating areas, this connector guarantees optimal signal transmission. Its surface mount termination method and brass shield with nickel plating provide durability and electromagnetic interference protection. With RoHS compliance and a wide operating temperature range, it's a dependable choice for data and devices applications. Packaged in a convenient box and tray or reel, it's ready for efficient deployment in single-port configurations. Elevate your connectivity solutions with this RJ type jack and plug connector.