| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2178423-1 |
| Series: | FASTON 250 |
| Contact Material: | Steel |
| Contact Plating: | Pre-Nickel |
| Overall Length: | 15.6 mm, .615 in |
| Material: | Steel |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Flag |
| Operating Temperature Range: | -40 - 250 °C, -40 - 482 °F |
| Wire Size: | 16 - 20 AWG, .51 - 1.31 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .075 - .13 in, 1.91 - 3.3 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP2178423-1 |
2178423-1
Specifications
Detailed Description
Enhance your electrical connections with our FASTON 250 series receptacle terminals. Crafted from durable steel with pre-nickel plating, these flag-oriented connectors ensure reliable performance in a wide temperature range from -40 to 250°C (-40 to 482°F). With compatibility for 16-20 AWG wire sizes, featuring F-Crimp technology for secure attachment, and accommodating insulation diameters from 1.91 to 3.3 mm (.075-.13 in), they offer versatility for various applications. Trust in our RoHS-compliant Quick Disconnects for efficient and compliant terminal solutions.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 7-2150335-7 | ![]() | |
| TE Connectivity 2150335-2 | ![]() |


