2178438-1

Heilind Number:AMP2178438-1
Manufacturer:TE Connectivity
Manufacturer Number:2178438-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

6.3 SRS F-SPRING LIF RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2178438-1
Series:FASTON 250
Contact Material:Steel
Contact Plating:Pre-Nickel
Overall Length:19 mm, .748 in
Material:Steel
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 250 °C, -40 - 482 °F
Wire Size:20 - 24 AWG, .2 - .51 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.055 - .085 in, 1.4 - 2.16 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP2178438-1

Detailed Description

Enhance your electrical connections with our FASTON 250 series Receptacle. Made of durable steel with a pre-nickel plating, it ensures reliable performance in various applications. With a straight orientation and an overall length of 19mm (.748 in), it's compatible with 6.35mm (.25 in) tab widths. The F-Crimp design allows for easy and secure installation on 20-24 AWG wires. Operating efficiently in temperatures ranging from -40 to 250°C (-40 to 482°F), it's a versatile component for your projects. ROHS compliant and meticulously crafted, this receptacle is a quality solution for your connectivity needs.