| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2178439-1 |
| Series: | FASTON 250 |
| Contact Material: | Steel |
| Contact Plating: | Pre-Nickel |
| Overall Length: | 15.6 mm, .615 in |
| Material: | Steel |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Flag |
| Operating Temperature Range: | -40 - 250 °C, -40 - 482 °F |
| Wire Size: | 12 - 16 AWG, 1.31 - 3.31 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .106 - .15 in, 2.7 - 3.81 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP2178439-1 |
2178439-1
Specifications
Detailed Description
Enhance your electrical connections with the FASTON 250 series Flag Receptacle. Crafted from durable steel with a Pre-Nickel plating, this terminal ensures reliable performance in a wide operating temperature range from -40 to 250°C (-40 to 482°F). Its F-Crimp design accommodates 12-16 AWG wires, making it suitable for various applications. The 6.35 mm (.25 in) tab width and .81 mm (.032 in) tab thickness provide a secure fit, while the open barrel allows for easy wire insertion. RoHS compliant, this receptacle is a dependable choice for your crimp terminal needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 7-2150336-7 | ![]() | |
| TE Connectivity 2150336-2 | ![]() |


