2178711-8

Heilind Number:AMP2178711-8
Manufacturer:TE Connectivity
Manufacturer Number:2178711-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

8P, FOB, SMD, MICRO-MATCH VALUE LINE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2178711-8
Series:Micro MaTch Value Line
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:PA 4.6 GF
Termination Method:Surface Mount
Contact Material:Copper Alloy
Pitch:.05 in, 1.27 mm
Voltage:100 V AC, 100 V DC
Row Spacing:1.5 mm
Polarization:With
Contact Amperage:1.3 A
Number of Positions:8
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:1000 MΩ
Profile:Standard
Operating Temperature Range:-30 - 85 °C
Contact Mating Area Plating:Tin over Nickel
Contact Mating Area Plating Thickness:118.11 - 196.85 µin, 3 - 5 µm
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:118.11 - 196.85 µin
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
Connector Height:.21 in, 5.3 mm
Mating Alignment:With
Mating Alignment Type:Polarization
Connector and Contact Terminate To:Printed Circuit Board
Contact Design:Dual Beam
Contact Transmits:Signal (Data)
Connector Length:12.2 mm, .48 in
Connector System:Board to Board
Contact Termination Plating:Tin over Nickel
Connector Product Type:Connector
PCB Mount Alignment:Without
Header Type:Shrouded
Mating Connector Lock:Without
Contact Retention:Press-Fit
Connector and Housing Type:Female-on-Board
Housing Entry Style:Top
Vacuum Tape:Without
Board Standoff:With
Daisy Chain:Without
Ejection Latches:Without
Locking Latch:Without
Material Flammability Standard:UL 94V-0
Part Aliases:2178711-8
SKU:AMP2178711-8

Detailed Description

Enhance your industrial connectivity with our Micro MaTch Value Line Connector Assembly, designed for seamless board-to-board applications. This Female-on-Board receptacle features a black housing made of PA 4.6 GF for durability and is ideal for surface mount termination. With a pitch of 1.27 mm (.05 in) and a row spacing of 1.5 mm, it offers reliable performance in various electronic systems. The contact design, Dual Beam, ensures secure signal transmission, with a contact material of Copper Alloy plated with Tin over Nickel for enhanced conductivity. Operating within a wide temperature range of -30 to 85 °C, this connector assembly is suitable for diverse industrial environments. Its UL 94V-0 material flammability standard compliance guarantees safety and reliability. With 8 positions and a contact amperage of 1.3 A, it provides efficient power delivery. The connector's profile is standard, with a height of 5.3 mm (.21 in) and a length of 12.2 mm (.48 in), making it compact and space-saving. Whether for data transmission or power supply, this connector assembly meets RoHS compliance standards, ensuring environmental responsibility in your operations. Elevate your connectivity solutions with this high-performance connector assembly.