| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2180324-1 |
| Termination Method: | Through Hole - Press-Fit |
| Pitch: | .032 in, 8 mm |
| Number of Ports: | 8 |
| Number of Positions: | 160 |
| Data Rate: | 32 Gb/s |
| Port Matrix Configuration: | 2 x 4 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| PCB Mounting Style: | Through Hole - Press-Fit |
| Product: | SFP/SFP+/zSFP+ |
| Product Type: | Cage Assembly with Integrated Connector |
| SKU: | AMP2180324-1 |
2180324-1
| Heilind Number: | AMP2180324-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2180324-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your network connectivity with our zSFP+ STACKED 2X4 RECEPTACLE ASSEMBLY. Designed for high-speed data transmission at 32 Gb/s, this assembly features 8 ports and 160 positions, ensuring efficient performance. With a pitch of .8 mm (.032 in) and Through Hole - Press-Fit termination method, it offers reliable PCB mounting. Operating in a wide temperature range from -55 to 105 °C (-67 to 221 °F), it is suitable for various environments. This RoHS-compliant product is a must-have for professionals in need of top-notch IO connectors for their systems.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2215000-3 | ![]() |


