| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2180324-2 |
| Termination Method: | Through Hole - Press-Fit |
| Pitch: | .032 in, 8 mm |
| Number of Ports: | 8 |
| Number of Positions: | 160 |
| Data Rate: | 32 Gb/s |
| Port Matrix Configuration: | 2 x 4 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| PCB Mounting Style: | Through Hole - Press-Fit |
| Product: | SFP/SFP+/zSFP+ |
| Product Type: | Cage Assembly with Integrated Connector |
| SKU: | AMP2180324-2 |
2180324-2
Specifications
Detailed Description
Enhance your high-speed connectivity with our zSFP+ STACKED 2X4 RECEPTACLE ASSEMBLY. This cutting-edge component features Through Hole - Press-Fit termination for secure installation, with a pitch of .8mm (.032 in) ensuring optimal performance. Boasting 8 ports and 160 positions, it supports data rates of up to 32 Gb/s, making it ideal for demanding applications. Operating flawlessly in a wide temperature range from -55 to 105°C (-67 to 221°F), this assembly is reliable in various environments. Designed for Through Hole - Press-Fit PCB mounting, it offers easy integration into your system. With RoHS compliance, you can trust in its quality and sustainability. Elevate your connectivity solutions with this essential SFP/SFP+/zSFP+ component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2215000-3 | TE Connectivity 2180324-2 Application Tooling | ![]() |


