| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2180324-3 |
| Termination Method: | Through Hole - Press-Fit |
| Pitch: | .032 in, 8 mm |
| Number of Ports: | 8 |
| Number of Positions: | 160 |
| Data Rate: | 32 Gb/s |
| Port Matrix Configuration: | 2 x 4 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| PCB Mounting Style: | Through Hole - Press-Fit |
| Product: | SFP/SFP+/zSFP+ |
| Product Type: | Cage Assembly with Integrated Connector |
| SKU: | AMP2180324-3 |
2180324-3
| Heilind Number: | AMP2180324-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2180324-3 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the zSFP+ STACKED 2X4 RECEPTACLE ASSEMBLY, a high-speed connectivity solution designed for optimal performance in demanding environments. With Through Hole - Press-Fit termination method and a pitch of .8mm, this assembly features 8 ports and 160 positions, delivering seamless data transmission at 32 Gb/s. Its 2 x 4 port matrix configuration ensures efficient connectivity, while operating flawlessly in a wide temperature range from -55 to 105°C (-67 to 221°F). This Cage Assembly with Integrated Connector, compliant with RoHS standards, is the perfect choice for applications requiring reliable and high-speed data transfer.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2215000-3 | TE Connectivity 2180324-3 Application Tooling | ![]() |


