| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2180324-4 |
| Termination Method: | Through Hole - Press-Fit |
| Pitch: | .032 in, 8 mm |
| Number of Ports: | 8 |
| Number of Positions: | 160 |
| Data Rate: | 32 Gb/s |
| Port Matrix Configuration: | 2 x 4 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| PCB Mounting Style: | Through Hole - Press-Fit |
| Product: | SFP/SFP+/zSFP+ |
| Product Type: | Cage Assembly with Integrated Connector |
| SKU: | AMP2180324-4 |
2180324-4
| Heilind Number: | AMP2180324-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2180324-4 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your high-speed connectivity with this zSFP+ stacked 2x4 receptacle assembly. Featuring a robust through-hole press-fit termination method, it ensures secure and reliable connections. With 8 ports and 160 positions, this assembly offers ample versatility for your networking needs. Operating at a blazing 32 Gb/s data rate, it guarantees lightning-fast performance. The 2x4 port matrix configuration enhances efficiency, while its wide operating temperature range of -55 to 105°C (-67 to 221°F) ensures suitability for diverse environments. This cage assembly with integrated connector, compliant with RoHS standards, is a cutting-edge solution for demanding applications in the realm of high-speed connectivity.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2215000-3 | TE Connectivity 2180324-4 Application Tooling | ![]() |


