| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2180324-5 |
| Termination Method: | Through Hole - Press-Fit |
| Pitch: | .032 in, 8 mm |
| Number of Ports: | 8 |
| Number of Positions: | 160 |
| Data Rate: | 32 Gb/s |
| Port Matrix Configuration: | 2 x 4 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| PCB Mounting Style: | Through Hole - Press-Fit |
| Product: | SFP/SFP+/zSFP+ |
| Product Type: | Cage Assembly with Integrated Connector |
| SKU: | AMP2180324-5 |
2180324-5
| Heilind Number: | AMP2180324-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2180324-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your high-speed connectivity with this zSFP+ Stacked 2x4 Receptacle Assembly, featuring a durable Through Hole - Press-Fit termination method. With 8 ports and 160 positions, it offers seamless data transmission at a blazing 32 Gb/s rate. Designed for reliability in extreme environments, it operates smoothly in temperatures ranging from -55 to 105°C (-67 to 221°F). This Cage Assembly with Integrated Connector is RoHS compliant, ensuring environmentally friendly performance. Ideal for various applications requiring fast and efficient data transfer, it's a must-have for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/24/2015 | E-15-009488 - Product Improvement. Two piece EMI spring on each side of the face of the connector assembly to avoid potential for damage to the springs during insertion into the PCB and also provides additional weld points to increase reliability. Stock of previous version can continue to be used. | Download | |||

