| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2180324-6 |
| Termination Method: | Through Hole - Press-Fit |
| Pitch: | .032 in, 8 mm |
| Number of Ports: | 8 |
| Number of Positions: | 160 |
| Data Rate: | 32 Gb/s |
| Port Matrix Configuration: | 2 x 4 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| PCB Mounting Style: | Through Hole - Press-Fit |
| Product: | SFP/SFP+/zSFP+ |
| Product Type: | Cage Assembly with Integrated Connector |
| SKU: | AMP2180324-6 |
2180324-6
| Heilind Number: | AMP2180324-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2180324-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your high-speed connectivity with our zSFP+ Stacked 2x4 Receptacle Assembly. Featuring Through Hole - Press-Fit termination, this assembly offers reliable performance in demanding environments. With 8 ports and 160 positions, it supports data rates of up to 32 Gb/s, ensuring seamless transmission. The 2 x 4 port matrix configuration optimizes space efficiency, while the wide operating temperature range of -55 to 105°C (-67 to 221°F) guarantees versatility. Designed for Through Hole - Press-Fit PCB mounting, this cage assembly with integrated connector is a RoHS compliant solution for your connectivity needs. Explore the next level of high-speed connectivity with our SFP/SFP+/zSFP+ product.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/24/2015 | E-15-009488 - Product Improvement. Two piece EMI spring on each side of the face of the connector assembly to avoid potential for damage to the springs during insertion into the PCB and also provides additional weld points to increase reliability. Stock of previous version can continue to be used. | Download | |||

