| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2180324-7 |
| Termination Method: | Through Hole - Press-Fit |
| Pitch: | .032 in, 8 mm |
| Number of Ports: | 8 |
| Number of Positions: | 160 |
| Data Rate: | 32 Gb/s |
| Port Matrix Configuration: | 2 x 4 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| PCB Mounting Style: | Through Hole - Press-Fit |
| Product: | SFP/SFP+/zSFP+ |
| Product Type: | Cage Assembly with Integrated Connector |
| SKU: | AMP2180324-7 |
2180324-7
| Heilind Number: | AMP2180324-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2180324-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your high-speed data transmission with our zSFP+ Stacked 2x4 Receptacle Assembly. Designed for optimal performance, this assembly features Through Hole - Press-Fit termination, a .8mm pitch, and supports data rates of up to 32 Gb/s. With 8 ports and 160 positions, it offers seamless connectivity in a 2x4 port matrix configuration. Built to withstand extreme temperatures ranging from -55 to 105°C (-67 to 221°F), and fully RoHS compliant, this product ensures both reliability and environmental responsibility. Ideal for demanding applications, it is a crucial component in high-speed connectivity solutions.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/24/2015 | E-15-009488 - Product Improvement. Two piece EMI spring on each side of the face of the connector assembly to avoid potential for damage to the springs during insertion into the PCB and also provides additional weld points to increase reliability. Stock of previous version can continue to be used. | Download | |||

