| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2180324-8 |
| Termination Method: | Through Hole - Press-Fit |
| Pitch: | .032 in, 8 mm |
| Number of Ports: | 8 |
| Number of Positions: | 160 |
| Data Rate: | 32 Gb/s |
| Port Matrix Configuration: | 2 x 4 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| PCB Mounting Style: | Through Hole - Press-Fit |
| Product: | SFP/SFP+/zSFP+ |
| Product Type: | Cage Assembly with Integrated Connector |
| SKU: | AMP2180324-8 |
2180324-8
| Heilind Number: | AMP2180324-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2180324-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your high-speed data transmission capabilities with this zSFP+ Stacked 2x4 Receptacle Assembly. Designed for optimal performance, this assembly features Through Hole - Press-Fit termination, accommodating a total of 160 positions across 8 ports. With a data rate of 32 Gb/s and an operating temperature range of -55 to 105°C (-67 to 221°F), it ensures reliable connectivity in various environments. Its compact 2x4 port matrix configuration and PCB mounting style make it a versatile choice for demanding applications. Rest assured of its compliance with RoHS standards, guaranteeing both quality and environmental responsibility. Elevate your connectivity solutions with this SFP/SFP+/zSFP+ product type, a vital component in any high-speed network setup.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/24/2015 | E-15-009488 - Product Improvement. Two piece EMI spring on each side of the face of the connector assembly to avoid potential for damage to the springs during insertion into the PCB and also provides additional weld points to increase reliability. Stock of previous version can continue to be used. | Download | |||

