2180488-1

Heilind Number:AMP2180488-1
Manufacturer:TE Connectivity
Manufacturer Number:2180488-1
ECAD Model:
3D Model

Description:

IMP,PWR,4PR,HDR,L-HLD,1X,802-1,N/A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2180488-1
Amperage:80 A
Housing Material:Liquid Crystal Polymer
Termination Method:Through Hole - Press-Fit
Pitch:.204 in, 5.2 mm
Contact Type:Blade
Row Spacing:.32 in, 8.13 mm
Number of Positions:4
Mount Orientation:Right Angle
Contact Mating Area Plating:Gold
Header Type:Standard
Product:Board-to-Board Headers & Receptacles
SKU:AMP2180488-1

Detailed Description

Power up your electronic connections with this high-performance board-to-board header. Designed for durability and efficiency, this 4-position header features press-fit termination for secure installation. Its gold-plated contact mating area ensures reliable conductivity, while the liquid crystal polymer housing guarantees robust protection. With an amperage rating of 80A, it's perfect for demanding applications. The right-angle mount orientation and 5.2mm pitch make it easy to integrate into your PCB design. RoHS compliant and meeting industry standards, this header is a top choice for connectivity solutions. Elevate your electronic projects with this essential component.