| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2187461-1 |
| Series: | STRADA Whisper 3.9mm |
| Amperage: | .4 A |
| Connector Type: | Header |
| Gender: | Header |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 8 |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Copper Alloy |
| Pitch: | .154 in, 3.9 mm |
| Voltage: | 80 V AC |
| Contact Type: | Pin |
| Row Spacing: | .098 in, 2.5 mm |
| Impedance: | 100 Ω |
| Number of Pairs: | 54 |
| Number of Positions: | 96 |
| Data Rate: | 56 Gb/s |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Termination Type: | Without |
| Module Type: | Center |
| GPL: | Z82 |
| Shield Material: | Copper Alloy |
| Packaging: | Tube |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| PCB Retention: | With |
| PCB Retention Type: | Action/Compliant Tail |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L803 |
| Number of Columns: | 6 |
| Number of Power Positions: | 96 |
| Number of Signal Positions: | 96 |
| Contact Design: | Dual Beam |
| Contact Transmits: | Signal (Data) |
| Connector System: | Board to Board |
| UL Agency Certification: | E28476 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector |
| Pairs Per Column: | 8 |
| Contact Style: | Press-Fit |
| Board to Board Configuration: | Right Angle |
| Mating Retention: | Without |
| PCB Mount Alignment Type: | Action/Compliant Tail |
| Shroud Type: | Fully |
| Post Type: | Through Hole - Press-Fit |
| Type: | 3.99 mm Whisper |
| Number of Ground Positions: | 54 |
| Guide Hardware: | Without |
| Durability Rating (Cycles): | 200 Cycles |
| Signal Arrangement: | Differential |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | null 2187461-1 |
| SKU: | AMP2187461-1 |
2187461-1
| Heilind Number: | AMP2187461-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2187461-1 |
| Datasheet: | UL Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Introducing the STRADA Whisper 3.9mm SW PIR HDR BP, a high-performance connector designed for board-to-board applications. Featuring a durable LCP housing and copper alloy contacts, this connector ensures reliable signal transmission with an impedance of 100 Ω. With a pitch of 3.9mm and 96 signal positions, it supports data rates up to 56 Gb/s, making it ideal for high-speed applications. The connector is UL 94V-0 compliant for safety and operates in a wide temperature range from -55 to 105 °C. Its press-fit termination method offers secure and efficient PCB assembly, while the vertical mount orientation saves space on the board. Perfect for demanding environments, the STRADA Whisper connector is RoHS compliant and has a durability rating of 200 cycles, ensuring long-lasting performance.

