| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2187544-1 |
| Series: | STRADA Whisper 3.9mm |
| Amperage: | .4 A |
| Connector Type: | Header |
| Gender: | Header |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 12 |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Copper Alloy |
| Pitch: | .154 in, 3.9 mm |
| Voltage: | 80 V AC |
| Contact Type: | Pin |
| Row Spacing: | .098 in, 2.5 mm |
| Impedance: | 100 Ω |
| Number of Positions: | 144 |
| Data Rate: | 56 Gb/s |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Module Type: | Center |
| GPL: | Z82 |
| Shield Material: | Copper Alloy |
| Packaging: | Tube |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| PCB Retention Type: | Action/Compliant Tail |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L803 |
| Number of Columns: | 6 |
| Number of Signal Positions: | 144 |
| Contact Design: | Dual Beam |
| Contact Transmits: | Signal (Data) |
| Connector System: | Board to Board |
| UL Agency Certification: | E28476 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector |
| Pairs Per Column: | 12, 8 |
| Contact Style: | Press-Fit |
| Board to Board Configuration: | Right Angle |
| Mating Retention: | Without |
| Shroud Type: | Fully |
| Post Type: | Through Hole - Press-Fit |
| Type: | 3.99 mm Whisper |
| Number of Ground Positions: | 78 |
| Guide Hardware: | Without |
| Durability Rating (Cycles): | 200 Cycles |
| Signal Arrangement: | Differential |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2187544-1 |
| SKU: | AMP2187544-1 |
2187544-1
| Heilind Number: | AMP2187544-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2187544-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your signal connectivity with our SW PIR HDR BP, a high-performance connector from the STRADA Whisper 3.9mm series. Designed for optimal data transmission, this connector features a dual-beam contact design with a 100Ω impedance, perfect for high-speed applications up to 56 Gb/s. Its rugged construction, with LCP housing material and UL 94V-0 flammability standard, ensures reliability in harsh environments. With 144 signal positions and 78 ground positions, this connector offers ample connectivity options for your PCB boards. The press-fit termination method and tin plating guarantee secure and durable connections, rated for 200 cycles. Ideal for board-to-board configurations, its vertical mount orientation and right-angle design provide flexibility in installation. RoHS compliant and UL certified, this connector prioritizes performance and safety, making it a valuable choice for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2187626-1 | ![]() |


