| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2187605-1 |
| Series: | STRADA Whisper 3.9mm |
| Amperage: | .4 A |
| Connector Type: | Receptacle |
| Gender: | Receptacle |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 6 |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Copper Alloy |
| Pitch: | .154 in, 3.9 mm |
| Voltage: | 80 V AC |
| Contact Type: | Socket |
| Row Spacing: | .098 in, 2.5 mm |
| Impedance: | 85 Ω |
| Number of Positions: | 36 |
| Data Rate: | 56 Gb/s |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| Termination Type: | Without |
| Module Type: | Center |
| GPL: | Z82 |
| Shield Material: | Copper Alloy |
| Packaging: | Tube |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| PCB Retention: | With |
| PCB Retention Type: | Action/Compliant Tail |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | M284 |
| Number of Columns: | 3 |
| Number of Power Positions: | 36 |
| Number of Signal Positions: | 36 |
| Contact Design: | Dual Beam |
| Contact Transmits: | Signal (Data) |
| Connector System: | Board to Board |
| UL Agency Certification: | E28476 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector |
| Pairs Per Column: | 12, 6 |
| Contact Style: | Press-Fit |
| Board to Board Configuration: | Vertical |
| Mating Retention: | Without |
| PCB Mount Alignment Type: | Action/Compliant Tail |
| Shroud Type: | No |
| Post Type: | Through Hole - Press-Fit |
| Type: | 3.99 mm Whisper |
| Number of Ground Positions: | 21 |
| Guide Hardware: | Without |
| Durability Rating (Cycles): | 200 Cycles |
| Signal Arrangement: | Differential |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2187605-1 |
| SKU: | AMP2187605-1 |
2187605-1
| Heilind Number: | AMP2187605-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2187605-1 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Introducing the STRADA Whisper 3.9mm series SW PIR RECT Connector, designed for high-speed signal transmission in electronic systems. This receptacle features a durable LCP housing and copper alloy contacts, ensuring reliable performance. With a pitch of 3.9mm and impedance of 85Ω, it supports data rates up to 56 Gb/s. Operating in a wide temperature range and compliant with UL 94V-0 standards, it guarantees safety and stability. Ideal for board-to-board connections, this connector is suitable for various applications in telecommunications, computing, and industrial equipment. RoHS compliant and lead-free solder compatible, it meets environmental standards while delivering exceptional functionality. Upgrade your connectivity solutions with this advanced connector, offering efficient signal transmission and easy installation with press-fit termination.

