2187613-1

Heilind Number:AMP2187613-1
Manufacturer:TE Connectivity
Manufacturer Number:2187613-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

SW PIR HDR BFP, 85OHM, 8X4 OEW

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2187613-1
Series:STRADA Whisper 3.9mm
Amperage:.4 A
Connector Type:Header
Gender:Header
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:8
Termination Method:Through Hole - Press-Fit
Contact Material:Copper Alloy
Pitch:.154 in, 3.9 mm
Voltage:80 V AC
Contact Type:Pin
Row Spacing:.098 in, 2.5 mm
Impedance:85 Ω
Number of Positions:64
Data Rate:56 Gb/s
Housing Color:Black
Mount Orientation:Vertical
Module Type:Center
GPL:Z82
Shield Material:Copper Alloy
Packaging:Tube
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
PCB Retention Type:Action/Compliant Tail
Sealable:No
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L803
Number of Columns:4
Number of Signal Positions:64
Contact Design:Dual Beam
Contact Transmits:Signal (Data)
Connector System:Board to Board
UL Agency Certification:E28476
Contact Termination Plating:Tin
Connector Product Type:Connector
Pairs Per Column:6, 8
Contact Style:Press-Fit
Board to Board Configuration:Right Angle
Mating Retention:Without
Shroud Type:Partial
Post Type:Through Hole - Press-Fit
Type:3.99 mm Whisper
Number of Ground Positions:36
Guide Hardware:Without
Durability Rating (Cycles):200 Cycles
Signal Arrangement:Differential
Material Flammability Standard:UL 94V-0
Part Aliases:2187613-1
SKU:AMP2187613-1

Detailed Description

Introducing the STRADA Whisper 3.9mm SW PIR HDR BFP, a high-performance connector designed for signal transmission with precision and reliability. Featuring a durable construction with LCP housing material and UL 94V-0 flammability standard, this connector ensures safety and quality in all applications. With a pitch of 3.9mm and impedance of 85Ω, it offers efficient data transfer at speeds up to 56 Gb/s. The connector's vertical mount orientation and through-hole press-fit termination method provide secure PCB attachment, while its black housing and copper alloy shield offer enhanced protection. RoHS compliant and operating efficiently in a wide temperature range from -55 to 105°C (-67 to 221°F), this connector is ideal for demanding environments. With 64 signal positions and 36 ground positions, it supports high-density board-to-board configurations, making it a versatile solution for backplane connectors and accessories. Trust in the STRADA Whisper 3.9mm connector for seamless connectivity in your electronic systems.