2187646-1

Heilind Number:AMP2187646-1
Manufacturer:TE Connectivity
Manufacturer Number:2187646-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

SW PIR RECT, 85OHM, 8X8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2187646-1
Series:STRADA Whisper 3.9mm
Amperage:.4 A
Connector Type:Receptacle
Gender:Receptacle
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:8
Termination Method:Through Hole - Press-Fit
Contact Material:Copper Alloy
Pitch:.154 in, 3.9 mm
Voltage:80 V AC
Contact Type:Socket
Row Spacing:.098 in, 2.5 mm
Impedance:85 Ω
Number of Pairs:64
Number of Positions:128
Data Rate:56 Gb/s
Housing Color:Black
Mount Orientation:Right Angle
Termination Type:Without
Module Type:Center
GPL:Z82
Shield Material:Copper Alloy
Packaging:Tube
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
PCB Retention:With
PCB Retention Type:Action/Compliant Tail
Sealable:No
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:M284
Number of Columns:8
Number of Signal Positions:128
Contact Design:Dual Beam
Contact Transmits:Signal (Data)
Connector System:Board to Board
UL Agency Certification:E28476
Contact Termination Plating:Tin
Connector Product Type:Connector
Pairs Per Column:8
Contact Style:Press-Fit
Board to Board Configuration:Vertical
Mating Retention:Without
PCB Mount Alignment Type:Action/Compliant Tail
Shroud Type:No
Post Type:Through Hole - Press-Fit
Type:3.99 mm Whisper
Number of Ground Positions:72
Guide Hardware:Without
Durability Rating (Cycles):200 Cycles
Signal Arrangement:Differential
Material Flammability Standard:UL 94V-0
Part Aliases:2187646-1
SKU:AMP2187646-1

Detailed Description

Enhance signal transmission efficiency in your electronic devices with our STRADA Whisper 3.9mm Backplane Connector. Featuring a robust LCP housing and copper alloy contacts, this connector ensures reliable connectivity in demanding environments. With 128 signal positions and an impedance of 85 ohms, it supports high-speed data transfer up to 56 Gb/s. The press-fit termination method and right-angle mount orientation offer easy installation on PCBs. Operating within a wide temperature range of -55 to 105°C, this UL 94V-0 compliant connector guarantees performance and safety. Perfect for board-to-board configurations, it is RoHS compliant and offers excellent durability for up to 200 cycles, making it ideal for various applications in the electronics industry.