| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2188289-2 |
| Color: | Black |
| Series: | Micro Timer II |
| Number of Rows: | 2 |
| Pitch: | .157 in, 4 mm |
| Number of Positions: | 6 |
| Cable Exit Angle: | 180° |
| Connector Position Assurance Capable: | No |
| Product: | Automotive, Truck, Bus, & Off-Road Housings |
| SKU: | AMP2188289-2 |
2188289-2
| Heilind Number: | AMP2188289-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2188289-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your vehicle's connectivity with the Micro Timer II 6P Cap Assembly, designed for seamless integration in automotive, truck, bus, and off-road applications. Crafted in sleek black, this assembly features two rows with a 4mm pitch for efficient wiring. With six positions and a 180° cable exit angle, it ensures reliable connections within your vehicle's system. RoHS compliant and suitable for automotive connector accessories, this cap assembly guarantees both performance and compliance in your vehicle's wiring setup. Elevate your vehicle's connectivity with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 963530-1 | ![]() | |
| TE Connectivity 964971-1 | ![]() | |
| TE Connectivity 964972-1 | ![]() | |
| TE Connectivity 963902-1 | ![]() |


