2198318-1

Heilind Number:AMP2198318-1
Manufacturer:TE Connectivity
Manufacturer Number:2198318-1
ECAD Model:
3D Model

Description:

zSFP+ STACKED 2X1 RECEPTACLE ASSEMBLY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2198318-1
Termination Method:Through Hole - Press-Fit
Pitch:.032 in, 8 mm
Number of Ports:2
Number of Positions:40
Data Rate:32 Gb/s
Port Matrix Configuration:2 x 1
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
PCB Mounting Style:Through Hole - Press-Fit
Product:SFP/SFP+/zSFP+
Product Type:Cage Assembly with Integrated Connector
SKU:AMP2198318-1

Detailed Description

Enhance your high-speed connectivity with our zSFP+ Stacked 2x1 Receptacle Assembly. Designed for optimal performance, this assembly features Through Hole - Press-Fit termination, a .8mm pitch, and 40 positions for seamless data transmission at 32 Gb/s. With a rugged operating temperature range of -55 to 105°C (-67 to 221°F), it ensures reliability in diverse environments. The 2x1 port configuration offers versatility, while the RoHS compliance underscores our commitment to environmental responsibility. Perfect for demanding applications, this Cage Assembly with Integrated Connector guarantees exceptional quality and performance.