| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2198318-2 |
| Termination Method: | Through Hole - Press-Fit |
| Pitch: | .032 in, 8 mm |
| Number of Ports: | 2 |
| Number of Positions: | 40 |
| Data Rate: | 32 Gb/s |
| Port Matrix Configuration: | 2 x 1 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| PCB Mounting Style: | Through Hole - Press-Fit |
| Product: | SFP/SFP+/zSFP+ |
| Product Type: | Cage Assembly with Integrated Connector |
| SKU: | AMP2198318-2 |
2198318-2
| Heilind Number: | AMP2198318-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2198318-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your networking capabilities with this zSFP+ STACKED 2X1 RECEPTACLE ASSEMBLY. Featuring a Through Hole - Press-Fit termination method and a compact pitch of .8 mm (.032 in), this assembly offers seamless connectivity for high-speed data transfer at 32 Gb/s. With two ports and 40 positions, it is designed for efficient performance in demanding environments. Operating within a wide temperature range of -55 to 105 °C (-67 to 221 °F), it ensures reliability in various settings. Perfect for PCB mounting, this RoHS-compliant product is a vital component for high-speed connectivity solutions.

