2198318-3

Heilind Number:AMP2198318-3
Manufacturer:TE Connectivity
Manufacturer Number:2198318-3
ECAD Model:
3D Model

Description:

zSFP+ STACKED 2X1 RECEPTACLE ASSEMBLY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2198318-3
Termination Method:Through Hole - Press-Fit
Pitch:.032 in, 8 mm
Number of Ports:2
Number of Positions:40
Data Rate:32 Gb/s
Port Matrix Configuration:2 x 1
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
PCB Mounting Style:Through Hole - Press-Fit
Product:SFP/SFP+/zSFP+
Product Type:Cage Assembly with Integrated Connector
SKU:AMP2198318-3

Detailed Description

Enhance your network connectivity with our zSFP+ Stacked 2x1 Receptacle Assembly, featuring Through Hole - Press-Fit termination for secure installation. This high-performance component boasts a .8mm pitch and supports data rates up to 32 Gb/s, ensuring efficient data transmission. With two ports and 40 positions, it offers versatile connectivity options. Operating seamlessly in a wide temperature range from -55 to 105°C (-67 to 221°F), this assembly is suitable for diverse environments. Its RoHS compliance underscores our commitment to environmental responsibility. Perfect for high-speed applications, this Cage Assembly with Integrated Connector is a reliable choice for demanding networking setups.