2198318-4

Heilind Number:AMP2198318-4
Manufacturer:TE Connectivity
Manufacturer Number:2198318-4
ECAD Model:
3D Model

Description:

zSFP+ STACKED 2X1 RECEPTACLE ASSEMBLY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2198318-4
Termination Method:Through Hole - Press-Fit
Pitch:.032 in, 8 mm
Number of Ports:2
Number of Positions:40
Data Rate:32 Gb/s
Port Matrix Configuration:2 x 1
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
PCB Mounting Style:Through Hole - Press-Fit
Product:SFP/SFP+/zSFP+
Product Type:Cage Assembly with Integrated Connector
SKU:AMP2198318-4

Detailed Description

Elevate your high-speed connectivity with our zSFP+ Stacked 2x1 Receptacle Assembly. This innovative component offers reliable Through Hole Press-Fit termination, ensuring secure and efficient installation. With a pitch of .8mm (.032in) and 40 positions, it's optimized for data rates up to 32Gb/s. Designed for versatility, it features a 2x1 port matrix configuration, perfect for various networking applications. Operating flawlessly in a wide temperature range from -55 to 105°C (-67 to 221°F), this assembly guarantees performance in diverse environments. RoHS compliant, it meets stringent environmental standards, making it a sustainable choice for your projects. Upgrade your connectivity solutions with this SFP/SFP+/zSFP+ product, a vital component in high-speed cage and connector assemblies.