| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2198318-5 |
| Termination Method: | Through Hole - Press-Fit |
| Pitch: | .032 in, 8 mm |
| Number of Ports: | 2 |
| Number of Positions: | 40 |
| Data Rate: | 32 Gb/s |
| Port Matrix Configuration: | 2 x 1 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| PCB Mounting Style: | Through Hole - Press-Fit |
| Product: | SFP/SFP+/zSFP+ |
| Product Type: | Cage Assembly with Integrated Connector |
| SKU: | AMP2198318-5 |
2198318-5
| Heilind Number: | AMP2198318-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2198318-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your network connectivity with our zSFP+ STACKED 2X1 RECEPTACLE ASSEMBLY, designed for high-speed data transmission at 32 Gb/s. Featuring a durable Through Hole - Press-Fit termination method and a compact 2 x 1 port matrix configuration, this assembly is perfect for demanding applications. With a wide operating temperature range of -55 to 105 °C (-67 to 221 °F) and RoHS compliance, it ensures reliable performance in various environments. The 40-position layout and .8 mm (.032 in) pitch make it easy to integrate into your PCB design. Trust in the quality and efficiency of this SFP/SFP+/zSFP+ cage assembly with integrated connector for seamless connectivity solutions.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/24/2015 | E-15-009488 - Product Improvement. Two piece EMI spring on each side of the face of the connector assembly to avoid potential for damage to the springs during insertion into the PCB and also provides additional weld points to increase reliability. Stock of previous version can continue to be used. | Download | |||

