| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2198318-8 |
| Termination Method: | Through Hole - Press-Fit |
| Pitch: | .032 in, 8 mm |
| Number of Ports: | 2 |
| Number of Positions: | 40 |
| Data Rate: | 32 Gb/s |
| Port Matrix Configuration: | 2 x 1 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| PCB Mounting Style: | Through Hole - Press-Fit |
| Product: | SFP/SFP+/zSFP+ |
| Product Type: | Cage Assembly with Integrated Connector |
| SKU: | AMP2198318-8 |
2198318-8
| Heilind Number: | AMP2198318-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2198318-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your networking capabilities with this zSFP+ STACKED 2X1 RECEPTACLE ASSEMBLY, designed for high-speed data transmission. Featuring a Through Hole - Press-Fit termination method and a pitch of .8mm (.032 in), this assembly offers seamless integration onto your PCB. With two ports and 40 positions, it provides versatile connectivity options. Operating efficiently at temperatures ranging from -55 to 105°C (-67 to 221°F), it ensures reliable performance in various environments. This RoHS-compliant product is ideal for applications requiring optimal signal integrity and speed. Elevate your connectivity solutions with this SFP/SFP+/zSFP+ cage assembly with an integrated connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/24/2015 | E-15-009488 - Product Improvement. Two piece EMI spring on each side of the face of the connector assembly to avoid potential for damage to the springs during insertion into the PCB and also provides additional weld points to increase reliability. Stock of previous version can continue to be used. | Download | |||

