2198325-1

Heilind Number:AMP2198325-1
Manufacturer:TE Connectivity
Manufacturer Number:2198325-1
ECAD Model:
3D Model

Description:

zSFP+ STACKED 2X2 RECEPTACLE ASSEMBLY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2198325-1
Termination Method:Through Hole - Press-Fit
Pitch:.032 in, 8 mm
Number of Ports:4
Number of Positions:80
Data Rate:32 Gb/s
Port Matrix Configuration:2 x 2
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
PCB Mounting Style:Through Hole - Press-Fit
Product:SFP/SFP+/zSFP+
Product Type:Cage Assembly with Integrated Connector
SKU:AMP2198325-1

Detailed Description

Enhance your high-speed data transmission capabilities with our zSFP+ Stacked 2x2 Receptacle Assembly. Designed for optimal performance, this assembly features through-hole press-fit termination, ensuring secure and reliable connections. With a pitch of .8mm (.032 in) and 80 positions, it supports data rates of up to 32 Gb/s. Its 2x2 port matrix configuration offers versatility for various applications. Operating seamlessly in a wide temperature range from -55 to 105°C (-67 to 221°F), this assembly is suitable for diverse environments. RoHS compliant and meticulously engineered, it guarantees both quality and compliance with industry standards. Upgrade your connectivity solutions with this SFP/SFP+/zSFP+ product, a vital component for high-speed cage and connector assemblies. Elevate your performance with this essential connectivity solution.