2198325-2

Heilind Number:AMP2198325-2
Manufacturer:TE Connectivity
Manufacturer Number:2198325-2
ECAD Model:
3D Model

Description:

zSFP+ STACKED 2X2 RECEPTACLE ASSEMBLY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2198325-2
Termination Method:Through Hole - Press-Fit
Pitch:.032 in, 8 mm
Number of Ports:4
Number of Positions:80
Data Rate:32 Gb/s
Port Matrix Configuration:2 x 2
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
PCB Mounting Style:Through Hole - Press-Fit
Product:SFP/SFP+/zSFP+
Product Type:Cage Assembly with Integrated Connector
SKU:AMP2198325-2

Detailed Description

Enhance your high-speed connectivity with this zSFP+ stacked 2x2 receptacle assembly. Designed for optimal performance, this assembly features through-hole press-fit termination, with a pitch of .8mm (.032in) for secure and reliable connections. With four ports and 80 positions, it supports data rates of up to 32 Gb/s, making it ideal for demanding applications. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), it ensures stability in diverse environments. The through-hole press-fit mounting style guarantees easy installation and durability. RoHS compliant, this product is an eco-friendly choice for your connectivity needs. Explore the possibilities with this SFP/SFP+/zSFP+ cage assembly with integrated connector.