2198325-3

Heilind Number:AMP2198325-3
Manufacturer:TE Connectivity
Manufacturer Number:2198325-3
ECAD Model:
3D Model

Description:

zSFP+ STACKED 2X2 RECEPTACLE ASSEMBLY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2198325-3
Termination Method:Through Hole - Press-Fit
Pitch:.032 in, 8 mm
Number of Ports:4
Number of Positions:80
Data Rate:32 Gb/s
Port Matrix Configuration:2 x 2
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
PCB Mounting Style:Through Hole - Press-Fit
Product:SFP/SFP+/zSFP+
Product Type:Cage Assembly with Integrated Connector
SKU:AMP2198325-3

Detailed Description

Introducing our zSFP+ Stacked 2x2 Receptacle Assembly, a high-speed connectivity solution that offers exceptional performance in data transfer. With Through Hole - Press-Fit termination method and a pitch of .8mm (.032in), this assembly features four ports and 80 positions, perfect for demanding applications. Operating in a wide temperature range from -55°C to 105°C (-67°F to 221°F), it ensures reliability in various environments. RoHS compliant, this product is not only efficient but also environmentally friendly. Ideal for use in telecommunications, networking, and other high-speed data transmission systems, our zSFP+ assembly guarantees seamless connectivity and optimal signal integrity. Upgrade your setup with this cutting-edge technology for unparalleled performance.