| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2198325-4 |
| Termination Method: | Through Hole - Press-Fit |
| Pitch: | .032 in, 8 mm |
| Number of Ports: | 4 |
| Number of Positions: | 80 |
| Data Rate: | 32 Gb/s |
| Port Matrix Configuration: | 2 x 2 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| PCB Mounting Style: | Through Hole - Press-Fit |
| Product: | SFP/SFP+/zSFP+ |
| Product Type: | Cage Assembly with Integrated Connector |
| SKU: | AMP2198325-4 |
2198325-4
| Heilind Number: | AMP2198325-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2198325-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your high-speed data transmission systems with this zSFP+ STACKED 2X2 RECEPTACLE ASSEMBLY. Featuring Through Hole - Press-Fit termination, .8mm pitch, and 80 positions, this assembly supports data rates of up to 32 Gb/s. With a rugged design rated for temperatures ranging from -55 to 105°C (-67 to 221°F), it ensures reliable performance in demanding environments. Perfect for applications requiring secure PCB mounting, this RoHS-compliant product is a vital component for high-speed connectivity in various industries.

