| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2198325-5 |
| Termination Method: | Through Hole - Press-Fit |
| Pitch: | .032 in, 8 mm |
| Number of Ports: | 4 |
| Number of Positions: | 80 |
| Data Rate: | 32 Gb/s |
| Port Matrix Configuration: | 2 x 2 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| PCB Mounting Style: | Through Hole - Press-Fit |
| Product: | SFP/SFP+/zSFP+ |
| Product Type: | Cage Assembly with Integrated Connector |
| SKU: | AMP2198325-5 |
2198325-5
| Heilind Number: | AMP2198325-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2198325-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance data transmission efficiency with our zSFP+ Stacked 2x2 Receptacle Assembly. Featuring a Through Hole - Press-Fit termination method, this high-speed connector boasts a pitch of .8mm (.032in) and supports data rates of up to 32Gb/s. With four ports and 80 positions, it offers versatile connectivity options. Operating reliably in temperatures ranging from -55°C to 105°C (-67°F to 221°F), this RoHS-compliant assembly is ideal for demanding environments. Experience seamless integration with its Through Hole - Press-Fit PCB mounting style, making it a reliable choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/24/2015 | E-15-009488 - Product Improvement. Two piece EMI spring on each side of the face of the connector assembly to avoid potential for damage to the springs during insertion into the PCB and also provides additional weld points to increase reliability. Stock of previous version can continue to be used. | Download | |||

