| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2198325-6 |
| Termination Method: | Through Hole - Press-Fit |
| Pitch: | .032 in, 8 mm |
| Number of Ports: | 4 |
| Number of Positions: | 80 |
| Data Rate: | 32 Gb/s |
| Port Matrix Configuration: | 2 x 2 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| PCB Mounting Style: | Through Hole - Press-Fit |
| Product: | SFP/SFP+/zSFP+ |
| Product Type: | Cage Assembly with Integrated Connector |
| SKU: | AMP2198325-6 |
2198325-6
| Heilind Number: | AMP2198325-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2198325-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your high-speed connectivity with this zSFP+ Stacked 2x2 Receptacle Assembly. Featuring a Through Hole - Press-Fit termination method and a pitch of .8mm (.032in), this assembly offers seamless integration into your PCB setup. With four ports and 80 positions, it provides robust data transmission at 32 Gb/s, ideal for demanding applications. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), it ensures reliability in various environments. Designed for efficiency, it boasts a compact 2x2 port matrix configuration and is RoHS compliant, guaranteeing environmentally conscious manufacturing. Elevate your connectivity solutions with this high-speed cage assembly with an integrated connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/24/2015 | E-15-009488 - Product Improvement. Two piece EMI spring on each side of the face of the connector assembly to avoid potential for damage to the springs during insertion into the PCB and also provides additional weld points to increase reliability. Stock of previous version can continue to be used. | Download | |||

