| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2198325-7 |
| Termination Method: | Through Hole - Press-Fit |
| Pitch: | .032 in, 8 mm |
| Number of Ports: | 4 |
| Number of Positions: | 80 |
| Data Rate: | 32 Gb/s |
| Port Matrix Configuration: | 2 x 2 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| PCB Mounting Style: | Through Hole - Press-Fit |
| Product: | SFP/SFP+/zSFP+ |
| Product Type: | Cage Assembly with Integrated Connector |
| SKU: | AMP2198325-7 |
2198325-7
| Heilind Number: | AMP2198325-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2198325-7 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your high-speed connectivity with this zSFP+ Stacked 2x2 Receptacle Assembly. Designed for optimal performance, this assembly features Through Hole - Press-Fit termination for secure mounting. With a pitch of .8 mm (.032 in) and 80 positions, it ensures reliable data transmission at speeds of up to 32 Gb/s. The 2 x 2 port matrix configuration offers versatility for your connectivity needs. Operating seamlessly in a wide temperature range from -55 to 105 °C (-67 to 221 °F), it guarantees durability in various environments. RoHS compliant, this product is not only high-performing but also environmentally friendly. Perfect for applications requiring high-speed data transfer, this Cage Assembly with Integrated Connector is a top choice for demanding connectivity solutions.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/24/2015 | E-15-009488 - Product Improvement. Two piece EMI spring on each side of the face of the connector assembly to avoid potential for damage to the springs during insertion into the PCB and also provides additional weld points to increase reliability. Stock of previous version can continue to be used. | Download | |||

