| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2198325-8 |
| Termination Method: | Through Hole - Press-Fit |
| Pitch: | .032 in, 8 mm |
| Number of Ports: | 4 |
| Number of Positions: | 80 |
| Data Rate: | 32 Gb/s |
| Port Matrix Configuration: | 2 x 2 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| PCB Mounting Style: | Through Hole - Press-Fit |
| Product: | SFP/SFP+/zSFP+ |
| Product Type: | Cage Assembly with Integrated Connector |
| SKU: | AMP2198325-8 |
2198325-8
| Heilind Number: | AMP2198325-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2198325-8 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your high-speed connectivity with our zSFP+ Stacked 2x2 Receptacle Assembly. This cutting-edge component features Through Hole - Press-Fit termination for secure installation, with a pitch of .8mm (.032in) ensuring optimal performance. Boasting four ports and 80 positions, it's designed for data rates up to 32Gb/s, making it ideal for demanding applications. With a rugged operating temperature range of -55 to 105°C (-67 to 221°F), this assembly guarantees reliability in even the harshest environments. Its Through Hole - Press-Fit PCB mounting style offers easy integration, while RoHS compliance underscores our commitment to sustainability. Upgrade your connectivity infrastructure with this SFP/SFP+/zSFP+ product, a must-have in the realm of high-speed cage and connector assemblies.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/24/2015 | E-15-009488 - Product Improvement. Two piece EMI spring on each side of the face of the connector assembly to avoid potential for damage to the springs during insertion into the PCB and also provides additional weld points to increase reliability. Stock of previous version can continue to be used. | Download | |||

