2198339-3

Heilind Number:AMP2198339-3
Manufacturer:TE Connectivity
Manufacturer Number:2198339-3
ECAD Model:
3D Model

Description:

zSFP+ STACKED 2X6 RECEPTACLE ASSEMBLY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2198339-3
Termination Method:Through Hole - Press-Fit
Pitch:.032 in, 8 mm
Number of Ports:12
Number of Positions:240
Data Rate:32 Gb/s
Port Matrix Configuration:2 x 6
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
PCB Mounting Style:Through Hole - Press-Fit
Product:SFP/SFP+/zSFP+
Product Type:Cage Assembly with Integrated Connector
SKU:AMP2198339-3

Detailed Description

Elevate your networking setup with our zSFP+ Stacked 2x6 Receptacle Assembly, designed for high-speed data transmission. Featuring a Through Hole - Press-Fit termination method with a .8mm pitch, this assembly boasts 12 ports and 240 positions, perfect for demanding connectivity requirements. With a blazing fast data rate of 32 Gb/s and an operating temperature range of -55 to 105°C (-67 to 221°F), it ensures reliable performance in diverse environments. The PCB mounting style offers easy integration, while the RoHS-compliant construction aligns with environmental standards. Upgrade your infrastructure with this SFP/SFP+/zSFP+ product, a vital component for seamless connectivity in today's fast-paced digital landscape.