| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2198339-4 |
| Termination Method: | Through Hole - Press-Fit |
| Pitch: | .032 in, 8 mm |
| Number of Ports: | 12 |
| Number of Positions: | 240 |
| Data Rate: | 32 Gb/s |
| Port Matrix Configuration: | 2 x 6 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| PCB Mounting Style: | Through Hole - Press-Fit |
| Product: | SFP/SFP+/zSFP+ |
| Product Type: | Cage Assembly with Integrated Connector |
| SKU: | AMP2198339-4 |
2198339-4
| Heilind Number: | AMP2198339-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2198339-4 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your high-speed connectivity with our zSFP+ Stacked 2x6 Receptacle Assembly. Designed for seamless integration, this through-hole press-fit assembly features 12 ports and 240 positions, ensuring robust performance in data-intensive environments. With a data rate of 32 Gb/s and a durable operating temperature range of -55 to 105°C (-67 to 221°F), it's perfect for demanding applications. The PCB mounting style guarantees a secure fit, while RoHS compliance underscores our commitment to sustainability. Upgrade to this SFP/SFP+/zSFP+ product for reliable, high-speed connectivity in any setting.

