| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2198339-5 |
| Termination Method: | Through Hole - Press-Fit |
| Pitch: | .032 in, 8 mm |
| Number of Ports: | 12 |
| Number of Positions: | 240 |
| Data Rate: | 32 Gb/s |
| Port Matrix Configuration: | 2 x 6 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| PCB Mounting Style: | Through Hole - Press-Fit |
| Product: | SFP/SFP+/zSFP+ |
| Product Type: | Cage Assembly with Integrated Connector |
| SKU: | AMP2198339-5 |
2198339-5
| Heilind Number: | AMP2198339-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2198339-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your high-speed connectivity with this zSFP+ STACKED 2X6 RECEPTACLE ASSEMBLY. Designed for optimal performance, this assembly boasts a compact form factor with 12 ports and 240 positions, delivering seamless data transmission at 32 Gb/s. Featuring a Through Hole - Press-Fit termination method and a pitch of .8 mm (.032 in), it ensures secure and reliable PCB mounting. With an operating temperature range of -55 to 105 °C (-67 to 221 °F) and RoHS compliance, it meets stringent industry standards for quality and environmental responsibility. Perfect for a wide range of applications, this Cage Assembly with Integrated Connector is a must-have for high-speed IO setups.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/24/2015 | E-15-009488 - Product Improvement. Two piece EMI spring on each side of the face of the connector assembly to avoid potential for damage to the springs during insertion into the PCB and also provides additional weld points to increase reliability. Stock of previous version can continue to be used. | Download | |||

