| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2198339-7 |
| Termination Method: | Through Hole - Press-Fit |
| Pitch: | .032 in, 8 mm |
| Number of Ports: | 12 |
| Number of Positions: | 240 |
| Data Rate: | 32 Gb/s |
| Port Matrix Configuration: | 2 x 6 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| PCB Mounting Style: | Through Hole - Press-Fit |
| Product: | SFP/SFP+/zSFP+ |
| Product Type: | Cage Assembly with Integrated Connector |
| SKU: | AMP2198339-7 |
2198339-7
| Heilind Number: | AMP2198339-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2198339-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your high-speed connectivity with our zSFP+ Stacked 2x6 Receptacle Assembly, designed for optimal performance in data transmission. Featuring a Through Hole - Press-Fit termination method, this assembly offers secure and reliable attachment to your PCB. With 12 ports and 240 positions, it provides ample connectivity options for your applications. Operating seamlessly at data rates of up to 32 Gb/s, this assembly is ideal for demanding networking environments. Its rugged construction and wide operating temperature range of -55 to 105 °C ensure durability and reliability. RoHS compliant and meticulously engineered, this product is a vital component for high-speed data transfer in various industries.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/24/2015 | E-15-009488 - Product Improvement. Two piece EMI spring on each side of the face of the connector assembly to avoid potential for damage to the springs during insertion into the PCB and also provides additional weld points to increase reliability. Stock of previous version can continue to be used. | Download | |||

