| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2198339-8 |
| Termination Method: | Through Hole - Press-Fit |
| Pitch: | .032 in, 8 mm |
| Number of Ports: | 12 |
| Number of Positions: | 240 |
| Data Rate: | 32 Gb/s |
| Port Matrix Configuration: | 2 x 6 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| PCB Mounting Style: | Through Hole - Press-Fit |
| Product: | SFP/SFP+/zSFP+ |
| Product Type: | Cage Assembly with Integrated Connector |
| SKU: | AMP2198339-8 |
2198339-8
| Heilind Number: | AMP2198339-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2198339-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance high-speed data transmission capabilities with this zSFP+ STACKED 2X6 RECEPTACLE ASSEMBLY. Featuring Through Hole - Press-Fit termination, it offers secure connectivity with a pitch of .8 mm (.032 in). With 12 ports and a total of 240 positions, it supports efficient data transfer at 32 Gb/s. Operating smoothly in a wide temperature range from -55 to 105 °C (-67 to 221 °F), this assembly is reliable in various environmental conditions. Ideal for Through Hole - Press-Fit PCB mounting, it ensures easy integration for seamless connectivity in high-speed applications. Compliant with RoHS standards, it guarantees eco-friendly performance without compromising on quality. Upgrade your connectivity solutions with this SFP/SFP+/zSFP+ product, a vital component in advanced technology systems.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/24/2015 | E-15-009488 - Product Improvement. Two piece EMI spring on each side of the face of the connector assembly to avoid potential for damage to the springs during insertion into the PCB and also provides additional weld points to increase reliability. Stock of previous version can continue to be used. | Download | |||

