2198346-2

Heilind Number:AMP2198346-2
Manufacturer:TE Connectivity
Manufacturer Number:2198346-2
ECAD Model:
3D Model

Description:

zSFP+ STACKED 2X8 RECEPTACLE ASSEMBLY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2198346-2
Termination Method:Through Hole - Press-Fit
Pitch:.032 in, 8 mm
Number of Ports:16
Number of Positions:320
Data Rate:32 Gb/s
Port Matrix Configuration:2 x 8
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
PCB Mounting Style:Through Hole - Press-Fit
Product:SFP/SFP+/zSFP+
Product Type:Cage Assembly with Integrated Connector
SKU:AMP2198346-2

Detailed Description

Enhance your high-speed connectivity with this zSFP+ stacked receptacle assembly. Featuring a durable Through Hole - Press-Fit termination method and a compact pitch of .8 mm (.032 in), this assembly offers 16 ports with a total of 320 positions, ensuring optimal data transmission efficiency at 32 Gb/s. Designed for reliability in extreme environments, it operates seamlessly in temperatures ranging from -55 to 105°C (-67 to 221°F). The Through Hole - Press-Fit PCB mounting style guarantees secure installation, while its RoHS compliance underscores our commitment to sustainability. Upgrade your networking infrastructure with this cutting-edge SFP/SFP+/zSFP+ product, a vital component in high-speed cage and connector assemblies.