| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2198346-3 |
| Termination Method: | Through Hole - Press-Fit |
| Pitch: | .032 in, 8 mm |
| Number of Ports: | 16 |
| Number of Positions: | 320 |
| Data Rate: | 32 Gb/s |
| Port Matrix Configuration: | 2 x 8 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| PCB Mounting Style: | Through Hole - Press-Fit |
| Product: | SFP/SFP+/zSFP+ |
| Product Type: | Cage Assembly with Integrated Connector |
| SKU: | AMP2198346-3 |
2198346-3
| Heilind Number: | AMP2198346-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2198346-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your high-speed connectivity with this zSFP+ STACKED 2X8 RECEPTACLE ASSEMBLY. Designed for optimal performance, this assembly features a termination method of Through Hole - Press-Fit and a compact pitch of .8 mm (.032 in). With 16 ports and 320 positions, it offers seamless data transmission at a blazing 32 Gb/s. Operating efficiently in a wide temperature range from -55 to 105 °C (-67 to 221 °F), it is suitable for diverse industrial applications. Crafted for easy installation, the Through Hole - Press-Fit mounting style ensures secure attachment to the PCB. RoHS compliant, this Cage Assembly with Integrated Connector guarantees both performance and environmental responsibility.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2215000-6 | ![]() |


