2198346-4

Heilind Number:AMP2198346-4
Manufacturer:TE Connectivity
Manufacturer Number:2198346-4
ECAD Model:
3D Model

Description:

zSFP+ STACKED 2X8 RECEPTACLE ASSEMBLY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2198346-4
Termination Method:Through Hole - Press-Fit
Pitch:.032 in, 8 mm
Number of Ports:16
Number of Positions:320
Data Rate:32 Gb/s
Port Matrix Configuration:2 x 8
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
PCB Mounting Style:Through Hole - Press-Fit
Product:SFP/SFP+/zSFP+
Product Type:Cage Assembly with Integrated Connector
SKU:AMP2198346-4

Detailed Description

Enhance your networking capabilities with our zSFP+ Stacked 2x8 Receptacle Assembly, a high-performance solution designed for seamless data transmission. Featuring Through Hole - Press-Fit termination method and a compact pitch of .8mm (.032in), this assembly offers superior connectivity with 16 ports and 320 positions, perfect for demanding applications. With a blazing data rate of 32 Gb/s, it ensures efficient and reliable performance. Operating seamlessly in a wide temperature range from -55 to 105°C (-67 to 221°F), this assembly is built to withstand harsh environments. Its Through Hole - Press-Fit PCB mounting style guarantees secure installation. RoHS compliant and crafted with quality in mind, it is a must-have for high-speed connectivity needs. Elevate your networking infrastructure with this SFP/SFP+/zSFP+ Cage Assembly with Integrated Connector.