| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2198346-5 |
| Termination Method: | Through Hole - Press-Fit |
| Pitch: | .032 in, 8 mm |
| Number of Ports: | 16 |
| Number of Positions: | 320 |
| Data Rate: | 32 Gb/s |
| Port Matrix Configuration: | 2 x 8 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| PCB Mounting Style: | Through Hole - Press-Fit |
| Product: | SFP/SFP+/zSFP+ |
| Product Type: | Cage Assembly with Integrated Connector |
| SKU: | AMP2198346-5 |
2198346-5
| Heilind Number: | AMP2198346-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2198346-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your high-speed networking capabilities with our zSFP+ Stacked 2x8 Receptacle Assembly. Designed for optimal performance, this assembly features Through Hole - Press-Fit termination and a pitch of .8mm (.032 in). With 16 ports and 320 positions, it offers seamless connectivity for your data transmission needs at a blazing 32 Gb/s. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), it ensures reliability in various environments. The Through Hole - Press-Fit PCB mounting style guarantees secure installation. With RoHS compliance and a supplier product certification, you can trust in the quality and sustainability of this SFP/SFP+/zSFP+ compatible assembly. Upgrade your networking infrastructure with this essential high-speed connector solution.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/24/2015 | E-15-009488 - Product Improvement. Two piece EMI spring on each side of the face of the connector assembly to avoid potential for damage to the springs during insertion into the PCB and also provides additional weld points to increase reliability. Stock of previous version can continue to be used. | Download | |||

