| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2198346-6 |
| Termination Method: | Through Hole - Press-Fit |
| Pitch: | .032 in, 8 mm |
| Number of Ports: | 16 |
| Number of Positions: | 320 |
| Data Rate: | 32 Gb/s |
| Port Matrix Configuration: | 2 x 8 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| PCB Mounting Style: | Through Hole - Press-Fit |
| Product: | SFP/SFP+/zSFP+ |
| Product Type: | Cage Assembly with Integrated Connector |
| SKU: | AMP2198346-6 |
2198346-6
| Heilind Number: | AMP2198346-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2198346-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your high-speed network infrastructure with this zSFP+ Stacked 2x8 Receptacle Assembly. Featuring a robust Through Hole - Press-Fit termination method and a pitch of .8 mm (.032 in), this assembly offers reliable connectivity for up to 16 ports. With a data rate of 32 Gb/s and an operating temperature range of -55 to 105 °C (-67 to 221 °F), it ensures optimal performance even in demanding environments. The integrated design, combining a cage assembly with connectors, streamlines installation and maintenance processes. Rest assured of its compliance with RoHS standards, making it a sustainable choice for your connectivity needs. Ideal for high-speed applications, this assembly is a vital component in achieving seamless data transmission.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/24/2015 | E-15-009488 - Product Improvement. Two piece EMI spring on each side of the face of the connector assembly to avoid potential for damage to the springs during insertion into the PCB and also provides additional weld points to increase reliability. Stock of previous version can continue to be used. | Download | |||

