| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2198346-7 |
| Termination Method: | Through Hole - Press-Fit |
| Pitch: | .032 in, 8 mm |
| Number of Ports: | 16 |
| Number of Positions: | 320 |
| Data Rate: | 32 Gb/s |
| Port Matrix Configuration: | 2 x 8 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| PCB Mounting Style: | Through Hole - Press-Fit |
| Product: | SFP/SFP+/zSFP+ |
| Product Type: | Cage Assembly with Integrated Connector |
| SKU: | AMP2198346-7 |
2198346-7
| Heilind Number: | AMP2198346-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2198346-7 |
| ECAD Model: |
Specifications
Detailed Description
Experience high-speed data transmission with this zSFP+ stacked 2x8 receptacle assembly. Featuring a robust Through Hole - Press-Fit termination method and a compact pitch of .8 mm (.032 in), this assembly boasts 16 ports and 320 positions, offering seamless connectivity in demanding applications. With a blazing data rate of 32 Gb/s, it ensures rapid and efficient performance. Operating flawlessly in a wide temperature range from -55 to 105 °C (-67 to 221 °F), it's suitable for diverse environments. The Through Hole - Press-Fit PCB mounting style guarantees secure attachment, while its RoHS compliance underscores our commitment to environmental responsibility. Ideal for high-speed networking and telecommunications systems, this SFP/SFP+/zSFP+ product type cage assembly with integrated connector is a reliable solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/24/2015 | E-15-009488 - Product Improvement. Two piece EMI spring on each side of the face of the connector assembly to avoid potential for damage to the springs during insertion into the PCB and also provides additional weld points to increase reliability. Stock of previous version can continue to be used. | Download | |||

