| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2198346-8 |
| Termination Method: | Through Hole - Press-Fit |
| Pitch: | .032 in, 8 mm |
| Number of Ports: | 16 |
| Number of Positions: | 320 |
| Data Rate: | 32 Gb/s |
| Port Matrix Configuration: | 2 x 8 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| PCB Mounting Style: | Through Hole - Press-Fit |
| Product: | SFP/SFP+/zSFP+ |
| Product Type: | Cage Assembly with Integrated Connector |
| SKU: | AMP2198346-8 |
2198346-8
| Heilind Number: | AMP2198346-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2198346-8 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your high-speed connectivity with this zSFP+ Stacked 2x8 Receptacle Assembly. Featuring a durable Through Hole - Press-Fit termination method and boasting a data rate of 32 Gb/s, this assembly is designed for optimal performance. With 16 ports and 320 positions in a 2x8 port matrix configuration, it offers versatility for various applications. Operating efficiently in a wide temperature range from -55 to 105°C (-67 to 221°F), it is suitable for diverse environments. The Through Hole - Press-Fit PCB mounting style ensures secure installation. RoHS compliant, this cage assembly with integrated connector is a reliable and environmentally friendly choice for your connectivity needs. Explore more in our High-Speed Cage & Connector Assemblies category.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/24/2015 | E-15-009488 - Product Improvement. Two piece EMI spring on each side of the face of the connector assembly to avoid potential for damage to the springs during insertion into the PCB and also provides additional weld points to increase reliability. Stock of previous version can continue to be used. | Download | |||

